
* Images are for reference only
UA78L05AILPRE3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78L05AILPRE3
- JLCPCB Part #
- C5812669
- Package
- TO-92-3
- Description
- -40℃~+125℃ 1 1.7V 100mA 20V 3.8mA 49dB@(120Hz) 5V Fixed Positive Short Circuit Protection、Thermal shutdown TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9698
200+
$0.3870
500+
$0.3741
1000+
$0.3677
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?