This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UA78L05ACPK3

Extended
Manufacturer
Texas Instruments
MFR.Part #
UA78L05ACPK3
JLCPCB Part #
C6902546
Package
-
Description
0℃~+125℃ 1 1.7V 100mA 20V 42uV 5V Fixed Positive Short Circuit Protection、Thermal shutdown - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
OBSOLETE
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2062
200+ $1.2796
500+ $1.2363
1000+ $1.2154

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons