
* Images are for reference only
TPS92512DGQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS92512DGQR
- JLCPCB Part #
- C140348
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃ 1 2.5A 2MHz 4.5V~42V 5% Analog、PWM Buck Built-in DC-DC MSOP-10-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0438
10+
$1.5140
30+
$1.1994
100+
$0.8799
500+
$0.7338
1000+
$0.6663
Related Products
Welcome back, may I help you?