
* Images are for reference only
UA7808CKTTRG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA7808CKTTRG3
- JLCPCB Part #
- C3751823
- Package
- DDPAK-3(TO-263-3)
- Description
- 0℃~+125℃@(Tj) 1 1.5A 25V 2V@(1A) 4.3mA 52uV 72dB@(120Hz) 8V Fixed Over Temperature Protection、Short Circuit Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4945
200+
$0.1927
500+
$0.1847
1000+
$0.1815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?