
* Images are for reference only
IH5053MDE/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- IH5053MDE/883
- JLCPCB Part #
- C3657143
- Package
- SBDIP-16
- Description
- -55℃~+125℃ 15V 250ns 4 500ns 75Ω SBDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3497
200+
$2.8449
500+
$2.7451
1000+
$2.6952
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →