CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ29209DRBR
BQ29209DRBR - 1
BQ29209DRBR - 2
BQ29209DRBR - 3
Extended1/3
* Images are for reference only

BQ29209DRBR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ29209DRBR
JLCPCB Part #
C139352
Package
SON-8(3x3)
Description
-40℃~+110℃ 15mA 2 3uA 4.3V 4V~10V Lithium Battery Not supported Protection IC SON-8(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageSON-8(3x3)
Charging Saturation Voltage4.3V
Supply Current (Iq)3uA
Operating Temperature-40℃~+110℃
Type of BatteryLithium Battery
Number of Cells2
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Balance Current15mA
Voltage - Supply4V~10V
FeaturesCell balancing
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ29209DRBR
BQ29209DRBR

* Images are for reference only

BQ29209DRBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ29209DRBR
JLCPCB Part #
C139352
Package
SON-8(3x3)
Description
-40℃~+110℃ 15mA 2 3uA 4.3V 4V~10V Lithium Battery Not supported Protection IC SON-8(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ29209DRBR

* Images are for reference only

BQ29209DRBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ29209DRBR
JLCPCB Part #
C139352
Package
SON-8(3x3)
Description
-40℃~+110℃ 15mA 2 3uA 4.3V 4V~10V Lithium Battery Not supported Protection IC SON-8(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ29209DRBR Specifications

BQ29209DRBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageSON-8(3x3)
Charging Saturation Voltage4.3V
Supply Current (Iq)3uA
Operating Temperature-40℃~+110℃
Type of BatteryLithium Battery
Number of Cells2
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Balance Current15mA
Voltage - Supply4V~10V
FeaturesCell balancing
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ29209DRBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ29209DRBR Documents

BQ29209DRBR datasheets or manufacturer documentation.

Datasheet: BQ29209DRBR Datasheet (PDF)

BQ29209DRBR Schematic Symbol & PCB Footprint

The BQ29209DRBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.