
* Images are for reference only
TS5USBC412IYFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5USBC412IYFFR
- JLCPCB Part #
- C2150853
- Package
- DSBGA-12(1.6x1.2)
- Description
- -40℃~+85℃ 1.2GHz 150ps 2 2.3V~5.5V 2.5pF 2:1 5.6Ω 750ns 84ns DSBGA-12(1.6x1.2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4021
10+
$1.3652
30+
$1.3427
100+
$1.3186
Welcome back, may I help you?