This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS5USBC410IYFFR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TS5USBC410IYFFR
JLCPCB Part #
C2859808
Package
DSBGA-12
Description
-40℃~+85℃ 1.1GHz 2 2.3V~5.5V 9Ω USB、UART DSBGA-12 Analog Switches - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.2084
10+ $1.1780
30+ $1.1571
100+ $1.1363

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons