
* Images are for reference only
TS5USBC402YFPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5USBC402YFPT
- JLCPCB Part #
- C2151051
- Package
- DSBGA-12(1.6x1.2)
- Description
- 0℃~+70℃ 1.2GHz 180ps 1us 2 2.3V~5.5V 250us 2:1 6.2pF 6Ω DSBGA-12(1.6x1.2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8172
250+
$0.3163
500+
$0.3051
1000+
$0.3003
Related Products
Welcome back, may I help you?