
* Images are for reference only
TS5A23166YZPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A23166YZPR
- JLCPCB Part #
- C2673117
- Package
- DSBGA-8(1.9x0.9)
- Description
- -40℃~+85℃ 1.65V~5.5V 150MHz 1:1 2 35.5pF 4.5ns 8ns 900mΩ DSBGA-8(1.9x0.9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.9202
10+
$1.6971
30+
$1.5381
100+
$1.3952
500+
$1.3278
1000+
$1.3021
Related Products
Welcome back, may I help you?