
* Images are for reference only
TLC7705QPWREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC7705QPWREP
- JLCPCB Part #
- C2067074
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1 2.1ms 4.55V Active Low Push-pull Voltage monitor TSSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6427
10+
$1.3623
30+
$1.2084
100+
$1.0353
500+
$0.9584
1000+
$0.9232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?