
* Images are for reference only
TS5A2066YZPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A2066YZPR
- JLCPCB Part #
- C2673400
- Package
- WCSP-8(1.9x1.9)
- Description
- -40℃~+85℃ 1.65V~5.5V 13.5pF 1:1 2 2.6ns 300MHz 5.2ns 7.5Ω WCSP-8(1.9x1.9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.4999
10+
$0.3967
30+
$0.3515
100+
$0.2967
500+
$0.2725
1000+
$0.2564
Related Products
Welcome back, may I help you?