This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLC2274QDG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLC2274QDG4
JLCPCB Part #
C1347776
Package
SOIC-14
Description
-40℃~+125℃ -8V~8V 16V 1pA 2.2MHz 2.2mA 2uV/℃ 3.6V/us 4 4.4V~16V 50mA 60pA 70dB 950uV 9nV/√Hz@1kHz Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2026
200+ $0.4656
500+ $0.4496
1000+ $0.4416

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons