
* Images are for reference only
LM5122QMHE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5122QMHE/NOPB
- JLCPCB Part #
- C2657938
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4.5V~65V Boost Boost External Yes HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5180
10+
$11.2440
30+
$10.7824
100+
$9.8657
Related Products
Welcome back, may I help you?