
* Images are for reference only
TS3A44159RGTRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3A44159RGTRG4
- JLCPCB Part #
- C2673610
- Package
- VQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.65V~4.3V 35MHz 4 45ns 4:1 700mΩ 70ns VQFN-16-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7284
200+
$0.2830
500+
$0.2718
1000+
$0.2670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?