
* Images are for reference only
DRV5033AJQLPG
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV5033AJQLPG
- JLCPCB Part #
- C1526824
- Package
- TO-92
- Description
- -40℃~+125℃ 2.7V~38V 2.7mA 30mA Omnipolar Open-drain ±12mT ±1mT TO-92 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6393
10+
$0.5137
30+
$0.4509
100+
$0.3833
500+
$0.3462
1000+
$0.3269
Related Products