
* Images are for reference only
5410FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5410FM
- JLCPCB Part #
- C4469486
- Package
- CFP-14
- Description
- -55℃~+125℃ 16.5mA 16mA 22ns@5V,15pF 2V 3 4.5V~5.5V 400uA 800mV NAND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5878
200+
$0.2287
500+
$0.2206
1000+
$0.2158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →