
* Images are for reference only
TRS3386EIDWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TRS3386EIDWR
- JLCPCB Part #
- C2871393
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1mA 2 250Kbps 3 3V~5.5V Transceiver Yes ±15kV SOIC-20-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.0975
10+
$4.9771
30+
$4.8968
100+
$4.8181
Related Products
Welcome back, may I help you?