
* Images are for reference only
LP5900SD-2.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5900SD-2.8/NOPB
- JLCPCB Part #
- C2876271
- Package
- WSON-6(2.2x2.5)
- Description
- -40℃~+125℃@(Tj) 1 150mA 150mV@(150mA) 2.8V 5.5V 50uA 6.5uVrms 75dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6(2.2x2.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.8448
10+
$0.8224
30+
$0.8095
100+
$0.7950
Related Products
Welcome back, may I help you?