This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS7B8350QDCYRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7B8350QDCYRQ1
JLCPCB Part #
C2873578
Package
SOT-223-4
Description
-40℃~+150℃@(Tj) 1 150mA 18uA 230mV@(150mA) 280uVrms 3.3V、5V 40V 55dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $1.6987
10+ $1.4418
30+ $1.2812
100+ $1.1159
500+ $1.0420
1000+ $1.0099

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons