
* Images are for reference only
TPS7B7050QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7B7050QPWPRQ1
- JLCPCB Part #
- C2879381
- Package
- HTSSOP-16-EP
- Description
- -40℃~+150℃@(Tj) 1 29.6uA 300mA 400mV@(300mA) 40V 40dB@(100kHz) 5V Fixed PG Pin、Over Current Protection、Thermal Shutdown Positive HTSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$5.7807
10+
$5.0034
30+
$4.5306
100+
$4.1348
Related Products
Welcome back, may I help you?