CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2865N
UC2865N
Extended
* Images are for reference only

UC2865N

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2865N
JLCPCB Part #
C3094803
Package
PDIP-16
Description
-25℃~+85℃ 10.5V~22V 10kHz~1MHz Non-Isolated Push-Pull、Full-Bridge、Half-Bridge PDIP-16 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-25℃~+85℃
Frequency - Switching10kHz~1MHz
Voltage - Supply10.5V~22V
IsolationNon-Isolated
TopologyPush-Pull、Full-Bridge、Half-Bridge
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2865N
UC2865N

* Images are for reference only

UC2865N

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2865N
JLCPCB Part #
C3094803
Package
PDIP-16
Description
-25℃~+85℃ 10.5V~22V 10kHz~1MHz Non-Isolated Push-Pull、Full-Bridge、Half-Bridge PDIP-16 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2865N

* Images are for reference only

UC2865N

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2865N
JLCPCB Part #
C3094803
Package
PDIP-16
Description
-25℃~+85℃ 10.5V~22V 10kHz~1MHz Non-Isolated Push-Pull、Full-Bridge、Half-Bridge PDIP-16 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2865N Specifications

UC2865N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-25℃~+85℃
Frequency - Switching10kHz~1MHz
Voltage - Supply10.5V~22V
IsolationNon-Isolated
TopologyPush-Pull、Full-Bridge、Half-Bridge
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2865N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2865N Documents

UC2865N datasheets or manufacturer documentation.

Datasheet: UC2865N Datasheet (PDF)

UC2865N Schematic Symbol & PCB Footprint

The UC2865N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.