
* Images are for reference only
TLC27L1ACP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC27L1ACP
- JLCPCB Part #
- C1347351
- Package
- PDIP-8
- Description
- 0.7pA 0℃~+70℃ 1 110kHz 30mA 50V/ms PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5764
200+
$0.2232
500+
$0.2152
1000+
$0.2120
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?