This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS79933DDCTG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS79933DDCTG4
JLCPCB Part #
C3751887
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 175mV@(200mA) 200mA 3.3V 6.5V 60uA 66dB@(1kHz) Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8288
200+ $0.3213
500+ $0.3100
1000+ $0.3052

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons