
* Images are for reference only
LM20145MH/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM20145MH/NOPB
- JLCPCB Part #
- C202211
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 2.95V~5.5V 5A 750kHz 800mV~4.68V Adjustable Buck Buck Built-in Yes HTSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 92
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9467
10+
$4.1999
30+
$3.5623
92+
$3.1800
Welcome back, may I help you?