
* Images are for reference only
MSP430FE423AIPMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FE423AIPMR
- JLCPCB Part #
- C2053540
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 14 16 Bit 16bit 256Byte 8.4MHz 8KB Built-in FLASH MSP430 CPU16 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4865
200+
$2.8980
500+
$2.7950
1000+
$2.7451
Related Products