
* Images are for reference only
TL750L05CD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750L05CD
- JLCPCB Part #
- C2862177
- Package
- SOIC-8
- Description
- 0℃~+125℃@(Tj) 1 150mA 26V 2mA 500uV 5V 600mV@(150mA) 60dB@(120Hz) Fixed Over Current Protection、Over Voltage Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4904
200+
$0.1904
500+
$0.1839
1000+
$0.1807
Related Products
Welcome back, may I help you?