
* Images are for reference only
TPS79501QDRBRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79501QDRBRQ1
- JLCPCB Part #
- C2878081
- Package
- SON-8(3x3)
- Description
- -40℃~+125℃ 1 1.2V~5.5V 170mV@(500mA) 33uVrms 385uA 5.5V 500mA 50dB@(10kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 157
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 157
In-stock Item Pricing
Qty Unit Price
1+
$2.9204
10+
$2.7808
30+
$2.6989
100+
$2.6138
500+
$2.5753
1000+
$2.5576
Related Products
Welcome back, may I help you?