
* Images are for reference only
CC2430F128RTC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC2430F128RTC
- JLCPCB Part #
- C3606668
- Package
- VQFN-48(7x7)
- Description
- -40℃~+85℃ -92dBm 0dBm 2.4GHz 250Kbps 26.7mA 26.9mA 2V~3.6V 802.15.4 SPI、USART VQFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7960
260+
$5.3399
520+
$5.1521
1040+
$5.0590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?