
* Images are for reference only
TPS79147DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79147DBVR
- JLCPCB Part #
- C2861568
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mA 170uA 38mV@(100mA) 4.7V 5.5V 70dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.3744
10+
$1.2122
30+
$1.0982
100+
$0.9938
500+
$0.9457
1000+
$0.9264
Related Products
Welcome back, may I help you?