
* Images are for reference only
TLV705075YFPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV705075YFPR
- JLCPCB Part #
- C2879582
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 200mA 250mV@(200mA) 35uA 5.5V 55dB@(1MHz) 750mV Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4319
10+
$0.4207
30+
$0.4143
100+
$0.4062
Related Products
Welcome back, may I help you?