
* Images are for reference only
TPS76327DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS76327DBVR
- JLCPCB Part #
- C2869135
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 10V 140uA 140uV 150mA 2.7V 300mV@(150mA) 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5674
200+
$0.2196
500+
$0.2132
1000+
$0.2084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?