
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~1.9V | |
| Output Frequency(Max) | 230MHz | |
| Interface | I2C | |
| Number of Outputs | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDCEL937PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~1.9V | |
| Output Frequency(Max) | 230MHz | |
| Interface | I2C | |
| Number of Outputs | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDCEL937PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDCEL937PW datasheets or manufacturer documentation.
Datasheet: CDCEL937PW Datasheet (PDF)
The CDCEL937PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.