CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HI7131CM44
HI7131CM44
Extended
* Images are for reference only

HI7131CM44

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HI7131CM44
JLCPCB Part #
C7285724
Package
MQFP-44(10x10)
Description
0℃~+70℃ 5V~12V MQFP-44(10x10) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageMQFP-44(10x10)
Operating Temperature0℃~+70℃
Programmable GainNot supported
differential inputYes
Voltage - Supply5V~12V
Quiescent Current (Iq)70uA
FeaturesAuto calibration、Bipolar power supply
number of channels1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HI7131CM44
HI7131CM44

* Images are for reference only

HI7131CM44

Extended
Manufacturer

Texas Instruments

MFR.Part #
HI7131CM44
JLCPCB Part #
C7285724
Package
MQFP-44(10x10)
Description
0℃~+70℃ 5V~12V MQFP-44(10x10) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI7131CM44

* Images are for reference only

HI7131CM44

Extended
Manufacturer

Texas Instruments

MFR.Part #
HI7131CM44
JLCPCB Part #
C7285724
Package
MQFP-44(10x10)
Description
0℃~+70℃ 5V~12V MQFP-44(10x10) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI7131CM44 Specifications

HI7131CM44 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageMQFP-44(10x10)
Operating Temperature0℃~+70℃
Programmable GainNot supported
differential inputYes
Voltage - Supply5V~12V
Quiescent Current (Iq)70uA
FeaturesAuto calibration、Bipolar power supply
number of channels1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI7131CM44. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HI7131CM44 Documents

HI7131CM44 datasheets or manufacturer documentation.

Datasheet: HI7131CM44 Datasheet (PDF)

HI7131CM44 Schematic Symbol & PCB Footprint

The HI7131CM44 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.