
* Images are for reference only
TPS75105DSKT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS75105DSKT
- JLCPCB Part #
- C132074
- Package
- DFN-10-EP(2.5x2.5)
- Description
- -40℃~+85℃ 2 2% 2.7V~5.5V 5mA Built-in Over Current Protection、Over-Temperature Protection (OTP) PWM DFN-10-EP(2.5x2.5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.4194
10+
$2.3630
30+
$2.3260
100+
$2.2873
Related Products
Welcome back, may I help you?