
* Images are for reference only
TPS7A6333QDRKRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A6333QDRKRQ1
- JLCPCB Part #
- C2870807
- Package
- VSON-10-EP(3x4)
- Description
- -40℃~+150℃@(Tj) 1 3.3V 300mA 35uA 40V 500mV@(200mA) 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive VSON-10-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.8360
10+
$3.7409
30+
$3.6763
100+
$3.6118
Welcome back, may I help you?