
* Images are for reference only
CDCR61APW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCR61APW
- JLCPCB Part #
- C1520375
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 3 3V~3.6V 400MHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4462
200+
$2.1088
500+
$2.0333
1000+
$1.9980
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?