This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS74801DRCTG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS74801DRCTG4
JLCPCB Part #
C3752396
Package
VSON-10(3x3)
Description
-40℃~+125℃@(Tj) 1 1.5A 1uA 25uVrms 5.5V 60dB@(1kHz) 60mV@(1.5A) 800mV~3.6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable、Thermal Shutdown Positive VSON-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6344
250+ $0.6326
500+ $0.6117
1000+ $0.6005

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons