
* Images are for reference only
TPS3840PL29DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3840PL29DBVR
- JLCPCB Part #
- C1852117
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.5V~10V 2.9V 300nA 50us Active Low Manual reset input Push-pull Voltage monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 287
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 284
In-stock Item Pricing
Qty Unit Price
1+
$0.7883
10+
$0.6679
30+
$0.5812
100+
$0.5106
500+
$0.4881
1000+
$0.4752
Related Products
Welcome back, may I help you?