
* Images are for reference only
TPS73533QDRBRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73533QDRBRQ1
- JLCPCB Part #
- C2867192
- Package
- SON-8(3x3)
- Description
- -40℃~+125℃@(Ta) 1 13.2uVrms 3.3V 46uA 500mA 500mV@(500mA) 6.5V 68dB@(1kHz) Fixed Over Temperature Protection、Enable Positive SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1966
In-stock Item Pricing
Qty Unit Price
1+
$1.1817
10+
$1.0709
30+
$1.0003
100+
$0.9296
500+
$0.8975
1000+
$0.8831
Related Products
Welcome back, may I help you?