
* Images are for reference only
LM2744MTC/NOPB-TI
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2744MTC/NOPB-TI
- JLCPCB Part #
- C3194358
- Package
- TSSOP-14
- Description
- -40℃~+125℃@(TJ) 1 1MHz 3V~6V Buck Buck External Yes TSSOP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7512
200+
$1.0649
500+
$1.0279
1000+
$1.0087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?