This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS61281AYFFT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS61281AYFFT
JLCPCB Part #
C1880066
Package
DSBGA-16(1.67x1.67)
Description
-40℃~+85℃@(TA) 1 2.3MHz 2.3V~4.85V 2.85V~4.4V 5A Adjustable Boost Boost Built-in Yes DSBGA-16(1.67x1.67) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8670
250+ $0.3356
500+ $0.3244
1000+ $0.3179

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons