This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS73418DRVR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS73418DRVR
JLCPCB Part #
C2876238
Package
WSON-6(2x2)
Description
-40℃~+105℃@(Ta) 1 1.8V 219mV@(250mA) 250mA 28uVrms 44uA 6.5V 60dB@(1kHz) Enable Fixed Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4643
200+ $0.5668
500+ $0.5475
1000+ $0.5379

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons