This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS7330QD

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7330QD
JLCPCB Part #
C3746196
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 10V 274uVrms 340uA 3V 500mA 500mV@(500mA) 53dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9399
200+ $1.5253
500+ $1.4723
1000+ $1.4450
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons