
* Images are for reference only
TPS7330QDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7330QDR
- JLCPCB Part #
- C2865884
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 10V 274uVrms 340uA 3V 500mA 500mV@(500mA) 53dB@(120Hz) Enable、Thermal Shutdown Fixed Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.9883
10+
$4.8615
30+
$4.7764
100+
$4.6913
Related Products
Welcome back, may I help you?