CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. KA78RL00D
KA78RL00D
Extended
* Images are for reference only

KA78RL00D

Attributes
Value
Manufacturer
onsemi
MFR.Part #
KA78RL00D
JLCPCB Part #
C3745750
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.26V~29.4V 100mA 140uA 30V 600mV@(100mA) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOIC-8
standby current140uA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply30V
Output TypeAdjustable
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication
Output Voltage1.26V~29.4V
Voltage Dropout600mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. KA78RL00D
KA78RL00D

* Images are for reference only

KA78RL00D

Extended
Manufacturer

onsemi

MFR.Part #
KA78RL00D
JLCPCB Part #
C3745750
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.26V~29.4V 100mA 140uA 30V 600mV@(100mA) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA78RL00D

* Images are for reference only

KA78RL00D

Extended
Manufacturer

onsemi

MFR.Part #
KA78RL00D
JLCPCB Part #
C3745750
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.26V~29.4V 100mA 140uA 30V 600mV@(100mA) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA78RL00D Specifications

KA78RL00D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOIC-8
standby current140uA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply30V
Output TypeAdjustable
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication
Output Voltage1.26V~29.4V
Voltage Dropout600mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA78RL00D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA78RL00D Documents

KA78RL00D datasheets or manufacturer documentation.

Datasheet: KA78RL00D Datasheet (PDF)

KA78RL00D Schematic Symbol & PCB Footprint

The KA78RL00D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.