
* Images are for reference only
TPS2113APW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2113APW
- JLCPCB Part #
- C2861975
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1 2.8V~5.5V 2A 84mΩ Active High High Side Switch Over Temperature Protection TSSOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3396
10+
$4.5971
30+
$4.1445
100+
$3.7643
Related Products
Welcome back, may I help you?