CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS72518KTTT
TPS72518KTTT
Extended
* Images are for reference only

TPS72518KTTT

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS72518KTTT
JLCPCB Part #
C3747038
Package
DDPAK-5(TO-263-5)
Description
-40℃~+125℃@(Tj) 1 1.8V 150uVrms 1A 1uA 320mV@(1A) 60dB@(1kHz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDDPAK-5(TO-263-5)
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current1uA
Noise150uVrms
Output TypeFixed
Voltage - Supply6V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Input under-voltage protection
Output Voltage1.8V
Voltage Dropout320mV@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS72518KTTT
TPS72518KTTT

* Images are for reference only

TPS72518KTTT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS72518KTTT
JLCPCB Part #
C3747038
Package
DDPAK-5(TO-263-5)
Description
-40℃~+125℃@(Tj) 1 1.8V 150uVrms 1A 1uA 320mV@(1A) 60dB@(1kHz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS72518KTTT

* Images are for reference only

TPS72518KTTT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS72518KTTT
JLCPCB Part #
C3747038
Package
DDPAK-5(TO-263-5)
Description
-40℃~+125℃@(Tj) 1 1.8V 150uVrms 1A 1uA 320mV@(1A) 60dB@(1kHz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS72518KTTT Specifications

TPS72518KTTT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDDPAK-5(TO-263-5)
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current1uA
Noise150uVrms
Output TypeFixed
Voltage - Supply6V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Input under-voltage protection
Output Voltage1.8V
Voltage Dropout320mV@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS72518KTTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS72518KTTT Documents

TPS72518KTTT datasheets or manufacturer documentation.

TPS72518KTTT Schematic Symbol & PCB Footprint

The TPS72518KTTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.