This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS7201QPWG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7201QPWG4
JLCPCB Part #
C3746361
Package
TSSOP-8
Description
-40℃~+125℃@(Tj) 1 1.2V~9.75V 10V 180uA 200mV@(350mA) 235uVrms 250mA 60dB@(120Hz) Adjustable PG Pin Positive TSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1626
200+ $0.8381
500+ $0.8076
1000+ $0.7932

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons