This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS7201QPWR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7201QPWR
JLCPCB Part #
C2867784
Package
TSSOP-8
Description
-40℃~+125℃@(Tj) 1 1.2V~9.75V 10V 180uA 200mV@(350mA) 250mA 60dB@(120Hz) Adjustable PG Pin、Over Temperature Protection Positive TSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2081
200+ $0.4688
500+ $0.4527
1000+ $0.4430
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons